APEM Toggle Switch, Panel Mount Mount, On-Off-On, DPDT, Solder Terminal
- RS Stock No.:
- 693-1408
- Mfr. Part No.:
- 106481175
- Manufacturer:
- APEM
Image representative of range
Subtotal (1 unit)*
€18.45
(exc. VAT)
€22.69
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.45 |
*price indicative
- RS Stock No.:
- 693-1408
- Mfr. Part No.:
- 106481175
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 11mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Mount Type Panel Mount | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 11mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
Related links
- APEM Toggle Switch Momentary Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 110 V ac
- APEM Toggle Switch On-On Solder Terminal 220 V ac
