RS PRO RS PRO Series Red Hook Up Wire, 18 AWG, 16, 100 m, Polyvinyl Chloride

Subtotal (1 reel of 100 metres)*

€55.40

(exc. VAT)

€68.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,900 unit(s) shipping from 26 June 2026
  • Plus 4,000 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.554€55.40

*price indicative

RS Stock No.:
207-5300
Distrelec Article No.:
304-04-465
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

16

Cable Length

100m

Voltage

300V

Outside Diameter

2mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Cable Type

Single Core

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Fire Behaviour

Flame Retardant

Series

RS PRO

RS PRO Hook Up Wire, UL1569 - 18 AWG


RS PRO are please to introduce a new range of UL1569 hook up wires. These 18 AWG cable wire are flexible, constructed with tinned copper conductors and insulated with PVC. The quality of these cable wire is exceptional making them ideal for internal wiring of electrical equipment.

Benefits of UL1569 Hook Up Wire


Upon inspection the cables flexible with a solid construction, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the wires are protected from abrasion, resistant to solvents, water and oil.

What is hook up wire used for?


These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.

Features and Benefits

• Voltage rating 300 V;• Rated Temperature: 105°C;• Core Strands: 16/0.25 mm;• Tinned copper conductor wire - 18 AWG (American Wire Gauge);• Cross Sectional Area: 0.75 mm²;• Insulation: PVC;• Supplied on 100 m reel;• UL, RoHS

RS PRO UL10569 Hook Up Wires Options – 18 AWG


• 100 Metre Reel, Black, RS stock no: 207-5299;• 100 Metre Reel, Red, RS stock no: 207-5300

Applications


Hook up wire can be used for a broad range of internal wiring that include;

• Switchboards;• Electronic and electrical equipment;• Household; Radios & Televisions;• Control Monitors

Related links