RS PRO 3512 Series Black Hook Up Wire, 20 AWG, 270, 20 m, Silicone Rubber
- RS Stock No.:
- 209-8060
- Manufacturer:
- RS PRO
Subtotal (1 reel of 20 metres)*
€31.22
(exc. VAT)
€38.40
(inc. VAT)
In Stock
- Plus 39 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €31.22 | €1.561 |
*price indicative
- RS Stock No.:
- 209-8060
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 270 | |
| Cable Length | 20m | |
| Voltage | 600V | |
| Outside Diameter | 2.6mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | UL3512 | |
| Cable Type | Single Core | |
| Jacket Material | Silicone Rubber | |
| Fire Behaviour | Fire Resistant, Flame Retardant | |
| Series | 3512 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 270 | ||
Cable Length 20m | ||
Voltage 600V | ||
Outside Diameter 2.6mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals UL3512 | ||
Cable Type Single Core | ||
Jacket Material Silicone Rubber | ||
Fire Behaviour Fire Resistant, Flame Retardant | ||
Series 3512 | ||
RS PRO Hook Up Wire - 20 AWG
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of flexible hook-up wire perfect for internal wiring and electrical cable applications. These electrical hook-up wires are supplied on a reel with red or black insulated sheaths, and available in 20 metres and 100 metre lengths.;Upon inspection the cables are solid, extremely robust, core strands are made from copper and have a voltage rating of 600 V. The equipment wires are protected with insulation made from high-quality silicone rubber ensuring the cables are reliable and meet the criteria for installation.
What is a hook-up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low or high voltage applications. Copper strands are insulated and act as the conductor of electricity to power its target.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 600 V;• Operating temperature -50 to 200°C;• Core Strands: 270/0.05 mm;• Copper conductor wire - 20 AWG (American Wire Gauge);• Insulated with silicone rubber ;• Fire Resistant, Flame Retardant;• Supplied on a reel;• UL 3289 Standard
RS Pro Hook Up Wires Options – 20 AWG
• 20 Metre Reel, Black, RS stock no: 209-8060;• 20 Metre Reel, Red, RS stock no: 209-8062;• 100 Metre Reel, Black, RS stock no: 209-8058;• 100 Metre Reel, Red, RS stock no: 209-8061
Applications
Hook up wire can be used for a broad range of applications that include;
• Control cabinet;• High-temperature oven;• Specialised machine tool
Why would you choose RS PRO for Hook Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Silicone Rubber
- RS PRO Red 0.52 mm² Hook Up Wire 270/0.05 mm Silicone Rubber Insulation
- RS PRO Red, Silicone Rubber
- RS PRO Blue, Silicone Rubber
- RS PRO Red 1.5 mm² Hook Up Wire 25 m, Silicone Rubber
- RS PRO Silicone Rubber
- RS PRO Black 0.25 mm² Hook Up Wire 25 m, Silicone Rubber
- RS PRO Green, Silicone Rubber
