RS PRO 4 Pole Din, 5A, 250 V IP40, Screw Lock, Female, Cable Mount | RS
Login / Register to access your benefits
Recently searched

    RS PRO 4 Pole Din, 5A, 250 V IP40, Screw Lock, Female, Cable Mount

    Bulk discount available

    Subtotal (1 unit)**

    €5.70

    (exc. VAT)

    €7.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    121 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 - 9€5.70
    10 - 19€5.60
    20 - 49€5.53
    50 - 99€5.23
    100 +€4.90

    **price indicative

    RS Stock No.:
    210-0195
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Number of Contacts

    4

    Gender

    Female

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Mating Type

    Screw Lock

    Termination Method

    Solder

    Body Orientation

    Straight

    Current Rating

    5A

    Voltage Rating

    250 V

    IP Rating

    IP40

    Series

    DP1604JANY

    Related links