RS PRO 5 Pole Din, 5A, 250 V IP40, Screw Lock, Female, Cable Mount
- RS Stock No.:
- 210-0198
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€6.47
(exc. VAT)
€7.96
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 9 | €6.47 |
10 - 19 | €6.38 |
20 - 49 | €6.30 |
50 - 99 | €5.95 |
100 + | €5.56 |
**price indicative
- RS Stock No.:
- 210-0198
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 5 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Mating Type | Screw Lock | |
Termination Method | Solder | |
Body Orientation | Straight | |
Current Rating | 5A | |
Voltage Rating | 250 V | |
IP Rating | IP40 | |
Series | DP1605AJANY | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Mating Type Screw Lock | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 5A | ||
Voltage Rating 250 V | ||
IP Rating IP40 | ||
Series DP1605AJANY | ||
Related links
- RS PRO 5 Pole Din 250 V IP40 Female, Cable Mount
- RS PRO 5 Pole Din 250 V IP40 Female, Panel Mount
- RS PRO 4 Pole Din 250 V IP40 Female, Cable Mount
- RS PRO 8 Pole Din 250 V IP40 Female, Cable Mount
- RS PRO 6 Pole Din 250 V IP40 Female, Cable Mount
- RS PRO 5 Pole Din 250 V IP40 Male, Cable Mount
- RS PRO 3 Pole Din 250 V IP40 Female, Cable Mount
- RS PRO 7 Pole Din 250 V IP40 Female, Panel Mount