- RS Stock No.:
- 218-3012
- Mfr. Part No.:
- 95347-1-5171
- Manufacturer:
- ebm-papst
23 In stock for delivery within 2 working days
Added
Price Each
€138.15
(exc. VAT)
€169.92
(inc. VAT)
Units | Per unit |
1 - 9 | €138.15 |
10 - 24 | €120.88 |
25 - 49 | €110.52 |
50 + | €100.15 |
- RS Stock No.:
- 218-3012
- Mfr. Part No.:
- 95347-1-5171
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Filter Type | Centrifugal Blower Filter |
Fan Size | 180mm |
Thickness | 91mm |
Frame Material | Steel |
Frame Finish | Plastic |
Filter Material | Viledon |
Width | 210mm |