- RS Stock No.:
- 218-8299
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price Each
€11.26
(exc. VAT)
€13.85
(inc. VAT)
Units | Per unit |
1 - 4 | €11.26 |
5 - 9 | €10.45 |
10 + | €9.87 |
- RS Stock No.:
- 218-8299
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO HDMI Feedthrough Connectors – Female to Female
Introducing from RS PRO a range of high-quality HDMI feedthrough connectors with female to female gender connections. These connectors take up minimal space and are perfect for custom HDMI interface configurations that include rack panels and electronic equipment. HDMI feedthrough connectors are commonly used in audio & video applications such audio sound equipment rigging or patching into Television & DVDs.
Features and Benefits
Feedthrough Type A
Standard rectangular cut-out
Various hole mounting options
Use standard cable for each connector style
Low rear profile ideal for applications with minimal space
Material
Insert: ABS UL94 HB
Plastic Frame: Polyamide UL94 V2
Shell: Gold plated
Contacts: Gold Plated
Variants
Slim FM HDMI F-F Black plastic frame, CSK holes; RS stock no: 218-8298
Slim FM HDMI F-F Black plastic frame, Dia:2.5mm plain holes; RS stock no: 218-8299
Applications
HDMI feedthrough connectors are ideal for industrial and entertainment applications, commonly used to connect devices such as:
Televisions
Games consoles
DVD & Blu-Ray players
Projectors
Laptops
Computers
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 1 |
Size | Type A |
Contact Material | Gold |
Contact Plating | Gold |
Body Orientation | Straight |