- RS Stock No.:
- 221-1870
- Mfr. Part No.:
- 09030006160
- Manufacturer:
- HARTING
64 In stock for delivery within 2 working days
Added
Price Each
€10.73
(exc. VAT)
€13.20
(inc. VAT)
Units | Per unit |
1 - 4 | €10.73 |
5 - 24 | €10.46 |
25 + | €10.17 |
- RS Stock No.:
- 221-1870
- Mfr. Part No.:
- 09030006160
- Manufacturer:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type M Coax and High Voltage Contacts
A range of special coaxial and high voltage contacts for use in DIN 41612 type M backplane connectors.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | DIN 41612 |
Accessory Type | Coaxial Contact |
Range | Din Signal M |
Voltage Rating | 250 V |
Current Rating | 1.5A |
Gender | Male |