- RS Stock No.:
- 741-2740
- Mfr. Part No.:
- 09030006161
- Manufacturer:
- HARTING
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€18.05
(exc. VAT)
€22.20
(inc. VAT)
Units | Per unit |
1 - 49 | €18.05 |
50 - 99 | €15.86 |
100 - 249 | €15.42 |
250 - 499 | €15.02 |
500 + | €14.64 |
- RS Stock No.:
- 741-2740
- Mfr. Part No.:
- 09030006161
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type M Coax and High Voltage Contacts
A range of special coaxial and high voltage contacts for use in DIN 41612 type M backplane connectors.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | 09 03 |
For Use With | DIN41612 Type M Female Connector |
Orientation | Right Angle |
Gender | Male |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 6.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |
- RS Stock No.:
- 741-2740
- Mfr. Part No.:
- 09030006161
- Manufacturer:
- HARTING