- RS Stock No.:
- 358-3766
- Mfr. Part No.:
- 09030006240
- Manufacturer:
- HARTING
34 In stock for delivery within 2 working days
Added
Price Each
€13.64
(exc. VAT)
€16.78
(inc. VAT)
Units | Per unit |
1 - 9 | €13.64 |
10 + | €13.31 |
- RS Stock No.:
- 358-3766
- Mfr. Part No.:
- 09030006240
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting DIN 41612 Type M Coax and High Voltage Contacts
A range of special coaxial and high voltage contacts for use in DIN 41612 type M backplane connectors.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | DIN 41612 |
Accessory Type | High Voltage Contact |
For Use With | Heavy Duty Power Connectors |
Range | Din Signal M |
Gender | Female |
- RS Stock No.:
- 358-3766
- Mfr. Part No.:
- 09030006240
- Manufacturer:
- HARTING