RS PRO 10 A 250V ac 400Hz, Chassis Mount RFI Filter, Fast-On 1 Phase
- RS Stock No.:
- 237-8700
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 27 April 2026
- Plus 195 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.10 |
| 5 - 9 | €11.86 |
| 10 - 24 | €11.59 |
| 25 + | €10.88 |
*price indicative
- RS Stock No.:
- 237-8700
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RFI Filter | |
| Maximum Current | 10A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Fast-On | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Operating Frequency | 400Hz | |
| Capacitance | 0.22μF | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.8mA | |
| Maximum Operating Temperature | 85°C | |
| Depth | 50mm | |
| Height | 30mm | |
| Length | 70.5mm | |
| Resistance | 2.2mΩ | |
| Standards/Approvals | UL 1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RFI Filter | ||
Maximum Current 10A | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Fast-On | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Operating Frequency 400Hz | ||
Capacitance 0.22μF | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.8mA | ||
Maximum Operating Temperature 85°C | ||
Depth 50mm | ||
Height 30mm | ||
Length 70.5mm | ||
Resistance 2.2mΩ | ||
Standards/Approvals UL 1283 | ||
- COO (Country of Origin):
- CN
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
connect(6.3*0.8mm)
parts and
combinations to meet
different customer's
EMC tests
Customized products
according to
customer's
requirementss
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8700
Standards
UL E542953
