RS PRO LED Dimmer, 150W Output, 600mA Output
- RS Stock No.:
- 238-0605
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-0605
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Output Power | 150W | |
| Output Current | 600mA | |
| LED Driver Type | LED Dimmer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Output Power 150W | ||
Output Current 600mA | ||
LED Driver Type LED Dimmer | ||
- COO (Country of Origin):
- CN
RS PRO 1 Gang Smart Dimmer Module
Take control of your lighting with this superb RS PRO switch module. This clever device is designed to convert your manual one gang light switch into a smart controlled format via a Zigbee Wireless Gateway hub and app for smart operations. The dimmer module can be positioned beside light fittings (inside a suitable enclosure) or behind a light switch and can be controlled locally by the switch or a smart format such as a mobile device.
Why would you need Switch Module / Dimmer Module?
Having the correct lighting can be the difference between an average lit room or a well-presented space with enhanced ambiance. The modules are the ideal solution to creating and controlling your lighting, perfect for exhibits, museums, and around the home for mood settings. The beauty of these devices is they can be controlled remotely via a Gateway Hub, mobile device as well as incorporating 3rd party voice services including Amazon Alexa/Echo Dot and Google Hom.
Programming Information
Requires the Zigbee Wireless Gateway hub and app for smart operations with the receiver module wired and powered up. If the receiver is not in pairing mode, press and hold the reset key/button on the module for 10 seconds until the blue LED indicator on the module starts flashing. Pairing is done with the hub via the app.
Features and Benefits
- Smart Dimmer Module
- Easy installation
- No neutral connection required
- Utilises standard 230V switch wiring with permanent live
- Controlled by smart devices via the TUYA platform
- The Tuya app has Schedule and Timer functions as well as incorporates 3rd party voice services including Amazon Alexa/Echo Dot and Google Home
- Zigbee smart modules require the Zigbee gateway (available separately)
- Dimension: L.46 mm x W.46 mm x H.18 mm
Specification
- Dimmer module output controls: ON/OFF/Dimming
- Operating Voltage: 220V-240V 50/60Hz
- Max. load: 150 W LED
- Standby Current: 3mA
- Operating Current: 20 mA
- Protocol: Zigbee 3.0
- Operation Frequency: 2.4GHz-2.484GHz, IEEE802.15.4b/g/n
You May Also Need
Applications
- Lighting Control
- Smart Home
Related links
- Recom LED Driver 21W Output Constant Current Dimmable
- Recom LED Driver 600mA Output, Constant Current Dimmable
- RND 7.2W Portable Plug Adapter 12V dc Output, 600mA Output
- XP Power IEU03 DC-DC Converter 9 → 18 V dc Input Through Hole, +95°C Max Temp -40°C
- XP Power JCE03 DC-DC Converter 9 → 18 V dc Input Through Hole, +100°C Max Temp -40°C
- RS PRO IP20 8 Output LED Driver 65 V 2.1 A, 600mA
- RS PRO IP20 8 Output LED Driver 65 V 2.1 A, 600mA DALI2
- MEAN WELL Dimmable LED Driver 150W Output Constant Current Dimmable
