RS PRO Type K Exposed Junction Thermocouple 10 m Length, 1 mm Diameter, -75 °C → 250 °C Max
- RS Stock No.:
- 262-3193
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€146.31
(exc. VAT)
€179.96
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €146.31 | €29.262 |
*price indicative
- RS Stock No.:
- 262-3193
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Exposed Junction Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 10m | |
| Probe Material | Polytetrafluoroethylene | |
| Maximum Temperature Sensed | 250°C | |
| Terminal Type | Miniature Plug | |
| Cable Length | 10m | |
| Standards/Approvals | IEC, RoHS Compliant | |
| Minimum Temperature Sensed | -75°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Exposed Junction Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 10m | ||
Probe Material Polytetrafluoroethylene | ||
Maximum Temperature Sensed 250°C | ||
Terminal Type Miniature Plug | ||
Cable Length 10m | ||
Standards/Approvals IEC, RoHS Compliant | ||
Minimum Temperature Sensed -75°C | ||
RS PRO IEC Colour Coded Exposed Junction Miniature Thermocouple Connector (Type K)
A miniature type K thermocouple plug connector featuring polarised contacts and an exposed junction PTFE twin-twisted wire well suited to test and measurement applications.;IEC colour coded and clearly marked with the polarity on the housing for easy and quick identification helping prevent accidental cross or disconnection.;The type K thermocouple is constructed from a robust rewireable Thermoplastic plug with a PTFE insulated lead and is capable of operating at temperature range of -75 to +250°C for a hardwearing IEC thermocouple suitable for harsh industrial environments.;Supplied in packs of 5, for packs of 1 see RS PRO 123-6307
Features and Benefits
Type K thermocouple;Class 1 tolerance;IEC colour coded;Exposed junction;Conductor core/ strands of 1 x 0.2 mm;Lead length of 10m;PTFE insulation;Miniature flat pin plug;Plug constructed from robust thermoplastic ;Able to withstand temperatures of 250°C;Ideal for test and measurement applications
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:123-6307
Large Pack Size:262-3193
Large Pack Size:262-3193
