RS PRO USB Cable, Male USB Type C to Male, USB 3.0 USB Type C, White, 1.5 m
- RS Stock No.:
- 266-2601
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
In Stock
- 79 unit(s) ready to ship
- Plus 410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.16 |
*price indicative
- RS Stock No.:
- 266-2601
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Voltage | 5V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UKCA, CE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Voltage 5V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UKCA, CE, REACH, RoHS | ||
RS PRO USB-C Male to USB-C Male Cable - White
Experience lightning-fast data transfer with the RS PRO USB-C 3.0 Male to Male Cable. This versatile powerhouse ensures seamless connectivity between all your USB-C-equipped devices. Featuring USB 3.0 technology, it delivers data transfer speeds up to an impressive 5 Gbps.;Whether you're backing up your laptop, syncing your smartphone, or expanding your storage with an external drive, the RS PRO USB-C cable guarantees swift and efficient data movement. Upgrade to the RS PRO USB-C 3.0 cable for a reliable, high-performance companion compatible with USB-C to USB-A adapters.
Features and Benefits
Variants Available Separately
Related links
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
- RS PRO USB Cable USB 3.0 USB Type C 1.8 m
- RS PRO USB Cable USB 3.0 USB Type C 1 m
- Hama USB Type C to Male USB Type C 1.5 m
- Hama White, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- RS PRO USB Cable USB 3.0 USB Type A 1 m
