RS PRO USB Cable, Male USB Type C to Male, USB 3.0 USB Type A, White, 1 m

Subtotal (1 unit)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.72

*price indicative

RS Stock No.:
266-2598
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type A

USB Version

USB 3.0

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

White

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, RoHS, UKCA, CE

COO (Country of Origin):
CN

RS PRO USB Cable, 1m Length


This RS PRO USB Cable is designed to connect devices with a USB Type-C connector to those with a USB Type-A port. Ideal for modern mobile devices, it supports fast data transfer and efficient charging, making it a versatile solution for both personal and professional use.

Features and Benefits


Type A to Type C: Connects modern devices with Type-C to PCs with USB3.0, enhancing compatibility

Reversible Connector: Symmetrical Type-C design allows easy connection without orientation concerns

Data Transfer Rate: Supports up to 5Gbps, ensuring quick and efficient data transfer

Power Delivery: Provides 5V 3A (15W) for reliable charging of compatible devices

Applications


Consumer electronics

Computing and IT

Mobile device connectivity

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy