RS PRO Brown Hook Up Wire, 24, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 267-5803
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€53.40
(exc. VAT)
€65.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €53.40 | €0.534 |
*price indicative
- RS Stock No.:
- 267-5803
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| Core Strands | 24 | |
| Cable Length | 100m | |
| Outside Diameter | 2.35mm | |
| Voltage | 1000V ac | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Annealed Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Class 5 BS EN 60228 | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
Core Strands 24 | ||
Cable Length 100m | ||
Outside Diameter 2.35mm | ||
Voltage 1000V ac | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Annealed Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Class 5 BS EN 60228 | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
Fire Behaviour Flame Resistant | ||
RS PRO Brown PVC Type 2 Insulated Equipment Wire, Defence Standard 61-12 Hook Up Wire, Tinned Copper Class 5, 100m Length
From RS PRO we offer you a selection of high-quality defence standard 61-12 Hook up Wire, all with a conductor of annealed plain tinned coper to Class 5 BS EN 60228. This PVC insulated equipment wire is designed to be used for internal cabling and wiring within electrical, electronic equipment, instrumentation, and control panels. The flexible hook up wire is supplied on 100 m and 500-meter reels plus a range of sheath colours are available making the RS PRO hook up wire and excellent choice when colour coding cable installations is important.
Features & Benefits
Applications Type
What is Hook Up Wire?
Hook up wire, or copper wire/equipment wire is normally used for low voltage and current applications. Copper strands are covered by a sheath of material (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire and be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is Defence Standard Hook Up Wire / Cable?
Defence standard cable and wire were originally designed and manufactured for the Defence and Military industries as they work in extreme environments. The wires are now used across various other applications like industrial, avionics and data processing as they have provide a high voltage range and added protection from electromagnetic interference. This cable meets the Defence Standard 61-12 (part 6).
Other lengths of Brown hook up wire available for Core size 24/0.2 mm
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Polyvinyl Chloride
- RS PRO 0.2 mm² Hook Up Wire 7/0.2 mm Polyvinyl Chloride
- RS PRO 1569 Series Yellow 0.22 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 1569 Series Brown 0.52 mm² Hook Up Wire 7 Polyvinyl Chloride
- RS PRO 24 V ac 12 VA
- Kabeltronik Polyvinyl Chloride, 060107501
- RS PRO Tranxalarm Control Cable Screened White Polyvinyl Chloride Sheath
- Kabeltronik Polyvinyl Chloride, 060107505
