RS PRO Control Cable, 10 Cores 24 AWG, Screened, 100 m, White PVC Sheath
- RS Stock No.:
- 136-8147
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€194.78
(exc. VAT)
€239.58
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €194.78 | €1.948 |
*price indicative
- RS Stock No.:
- 136-8147
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Control Cable | |
| Number of Cores | 10 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Euroclass Eca | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Control Cable | ||
Number of Cores 10 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Euroclass Eca | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- CN
RS Pro Rigid Alarm Cable EV6
RS Pro flexible alarm cable comprised of multi conductor cables. Applications include connecting alarm centres to motion detectors or digicodes.
Features and Benefits
Rigid bare copper conductor
PVC Insulation
Flame retardant outer sheath
Rip cord
Standards
IEC 60332-1
Related links
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.22mm² 100 m, White Polyvinyl Chloride Sheath
- RS PRO Control Cable Screened White Polyvinyl Chloride Sheath
- Alpha Wire 8661 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- AXINDUS MC22E Control Cable 0.22mm² 24 AWG 100 m, Grey Polyvinyl Chloride Sheath
- RS PRO Control Cable 0.19mm² 100 m, White Polyvinyl Chloride Sheath
