RS PRO Cable Tie, Double Locking, 180 mm x 9mm, Black Polyamide 66
- RS Stock No.:
- 269-1818
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 bag of 250 units)*
€26.17
(exc. VAT)
€32.19
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | €26.17 | €0.105 |
| 6 - 9 | €24.59 | €0.098 |
| 10 - 19 | €23.47 | €0.094 |
| 20 + | €22.92 | €0.092 |
*price indicative
- RS Stock No.:
- 269-1818
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 180mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Double Locking | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 343N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ABS, RoHS Compliant, UL 94 V-2 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 180mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Double Locking | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 343N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ABS, RoHS Compliant, UL 94 V-2 | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- TW
Small Pack Size
Per Unit, RS stock no: 6664675
Large Pack Size
RS stock no: 2691818
RS PRO Nylon Double Locking Cable Ties
Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.
Features and Benefits:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
