Milwaukee Polymer Base Plate, 25 x 254 x 508mm
- RS Stock No.:
- 269-6376
- Mfr. Part No.:
- 4932480621
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€33.87
(exc. VAT)
€41.66
(inc. VAT)
2 Within 1 working day(s) (IE stock)*
6 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €33.87 |
**price indicative
Related links
- Milwaukee Polymer Base Plate, 25 x 762 x 508mm
- Hammond 1426 Beige 305 x 254 x 102mm
- Hammond Stainless Steel Junction Box 305 x 254 x 152mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 254 x 254 x 35mm
- Hammond 1426 Blue 305 x 254 x 102mm
- Hammond HWCHAS Series Aluminium Chassis for Use with General...
- Phoenix Contact FB1-S1-6SP-S-0-10-00-0-0 Series Grey Stainless...
- Hammond Aluminium Aluminium Case, 99 x 254 x 244mm