Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- RS Stock No.:
- 271-1872
- Mfr. Part No.:
- G3RV-ST500-AL 230VAC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€59.96
(exc. VAT)
€73.75
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.96 |
*price indicative
- RS Stock No.:
- 271-1872
- Mfr. Part No.:
- G3RV-ST500-AL 230VAC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Input Current | 7.7mA | |
| Maximum Control Voltage | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Rise Time | 3ms | |
| Isolation Voltage | 2.5kV | |
| Standards/Approvals | IEC 60529, UL 508, CSA C22.2 No.14, EN 62314 | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Input Current 7.7mA | ||
Maximum Control Voltage 230V ac | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Rise Time 3ms | ||
Isolation Voltage 2.5kV | ||
Standards/Approvals IEC 60529, UL 508, CSA C22.2 No.14, EN 62314 | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, Phototriac Isolation Method, 0.1 to 2A Output Load Current - G3RV-ST500-AL AC230
This solid state interface relay features a sleek design, measuring 88x90x6.2mm, and is capable of handling a maximum load voltage of 264V AC. With a control voltage range of 184 to 253V and high-speed switching capabilities, it promotes operational efficiency.
Features & Benefits
• High-speed switching ensures rapid response times
• Space-saving design allows for compact installations
• Push-in terminal type enables easy maintenance
• TRIAC output provides control of electrical loads
• Meets industry standards for compliance and safety
Applications
• Used in automation control systems
• Ideal for electrical load management
• Suitable for industrial machinery applications
• Frequently deployed in HVAC systems
• Utilised in safety and signalling circuits
Is it compatible with DIN rail installations?
Yes, it is specifically designed for DIN rail mounting.
Will it provide isolation for connected devices?
Yes, it features an isolation voltage of 2500V.
What is the operating temperature range?
Yes, it functions effectively between -30 and +55°C.
Does it meet safety standards?
Yes, it complies with CSA C22.2 No.14, EN 62314, IEC 60529, and UL standards.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
