Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Push-in
- RS Stock No.:
- 271-1877
- Mfr. Part No.:
- G3RV-ST500-D 12VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.80
(exc. VAT)
€63.71
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.80 |
*price indicative
- RS Stock No.:
- 271-1877
- Mfr. Part No.:
- G3RV-ST500-D 12VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 55°C | |
| Maximum Input Current | 8mA | |
| Maximum Control Voltage | 12V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Rise Time | 6ms | |
| Standards/Approvals | UL 508, IEC 60529, CSA C22.2 No.14, EN 62314 | |
| Isolation Voltage | 2.5kV | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 55°C | ||
Maximum Input Current 8mA | ||
Maximum Control Voltage 12V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Rise Time 6ms | ||
Standards/Approvals UL 508, IEC 60529, CSA C22.2 No.14, EN 62314 | ||
Isolation Voltage 2.5kV | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 6ms Maximum Operate Time, 100μA to 3A Output Load Current - G3RV-ST500-D DC12
This solid state interface relay is designed for efficient switching in automation and control applications. It measures 88x90x6.2mm. The product is suitable for DIN rail mounting, making it an appropriate choice for space-constrained environments.
Features & Benefits
• High-speed switching for improved responsiveness
• MOSFET output allows for efficient power handling
• Maximum load voltage up to 26.4V accommodates various applications
• 60% space-saving design enhances installation flexibility
• Push-in terminal type simplifies the installation process
Applications
• Used for industrial automation systems
• Suitable for applications requiring high-speed control
Can it handle a minimum load current of 0.1 mA?
Yes, it is capable of handling a minimum load current of 0.1 mA.
Is it suitable for low-voltage control applications?
Yes, it accepts control voltages between 9.6 and 13.2V.
Can it be installed quickly?
Yes, the push-in terminals enable quick installation.
Related links
- Omron G3RV-ST Solid State Interface Relay 264 V, Control:12V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:12V dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
