Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- RS Stock No.:
- 271-1875
- Mfr. Part No.:
- G3RV-ST500-AL 48VAC/DC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.31
(exc. VAT)
€66.80
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.31 |
*price indicative
- RS Stock No.:
- 271-1875
- Mfr. Part No.:
- G3RV-ST500-AL 48VAC/DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | G3RV-ST | |
| Product Type | Solid State Interface Relay | |
| Maximum Operating Temperature | 55°C | |
| Maximum Input Current | 6.9mA | |
| Maximum Control Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| LED Display | Yes | |
| Rise Time | 3ms | |
| Isolation Voltage | 2.5kV | |
| Standards/Approvals | IEC 60529, EN 62314, UL 508, CSA C22.2 No.14 | |
| Length | 88mm | |
| Depth | 87.1mm | |
| Width | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series G3RV-ST | ||
Product Type Solid State Interface Relay | ||
Maximum Operating Temperature 55°C | ||
Maximum Input Current 6.9mA | ||
Maximum Control Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
LED Display Yes | ||
Rise Time 3ms | ||
Isolation Voltage 2.5kV | ||
Standards/Approvals IEC 60529, EN 62314, UL 508, CSA C22.2 No.14 | ||
Length 88mm | ||
Depth 87.1mm | ||
Width 6.2mm | ||
- COO (Country of Origin):
- JP
Omron G3RV-ST Series Solid State Interface Relay, 48VAC/DC Coil Voltage, 2500V Isolation Voltage - G3RV-ST500-AL 48VAC/DC
This solid‑state Interface relay provides a Compact means to isolate and switch control signals between automation devices and field loads. Designed for DIN‑rail mounting, it is intended for use where low‑power inputs must reliably command semiconductor outputs in industrial control systems. The unit includes an integral Visual indicator to show output status and is built to perform across a wide ambient temperature range.
Features and Benefits:
• 2500V isolation voltage enhances safety between circuits • 3 MS rise time enables fast switching for PLC interfacing • Maximum input current 6.9 mA reduces drive requirements • LED indicator delivers immediate Visual status feedback • Push‑in terminals speed installation and reduce wiring time • Compliance with IEC 60529 and EN 62314 supports industrial use
Applications
• Suitable for PLC output isolation in assembly lines • Ideal for control‑cabinet signal interfacing on DIN‑rail • Used with programmable controllers for relay replacement • Can be used for switching low‑power AC/DC control devices • Suitable for automation panels requiring Compact components
What mounting method does it use for control panels?
It clips onto a standard DIN rail, allowing tool‑free installation and simple panel organisation.
What Terminal type is provided for wiring connections?
Push‑in terminals permit direct conductor insertion for quicker, reliable terminations without screws.
What environmental temperatures can it tolerate during operation?
The device operates between -30 °C and 55 °C, accommodating cold storage and warm plant‑room conditions.
What approvals indicate suitability for industrial applications?
It meets UL 508 and CSA C22.2 No. 14 standards and is rated to relevant IEC and EN specifications for control equipment.
How Compact is the unit for dense installations?
The relay is 6.2mm wide, making it suitable where space is limited on DIN rails.
Related links
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:48V ac/dc DIN Rail Screw
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V ac/dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:24V dc DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:110V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay, Control:230V ac DIN Rail Push-in
- Omron G3RV-ST Solid State Interface Relay 26.4 V, Control:48V ac/dc DIN Rail Screw
