Pepperl + Fuchs Inductive Block-Style Proximity Sensor, 5 mm Detection, NPN Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 285-188
- Mfr. Part No.:
- NBB5-F33-E0
- Manufacturer:
- Pepperl + Fuchs
1 In stock for delivery within 2 working days
Price Each
€84.97
(exc. VAT)
€104.51
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €84.97 |
5 + | €81.51 |
- RS Stock No.:
- 285-188
- Mfr. Part No.:
- NBB5-F33-E0
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rectangular Package
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Sensor Technology | Inductive |
Output Type | NPN |
Detection Range | 5 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 50mm |
Width | 25mm |
Depth | 10mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 500Hz |
Maximum Operating Temperature | +70°C |
Housing Material | PBT |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |