- RS Stock No.:
- 314-7001
- Mfr. Part No.:
- 6810-207-2001-2165
- Manufacturer:
- Deutsch
- RS Stock No.:
- 314-7001
- Mfr. Part No.:
- 6810-207-2001-2165
- Manufacturer:
- Deutsch
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- GB
Product Details
Strain Relief Adaptor, Boot and Dust Cap
The strain relief adaptor and Boot are push fit on to the rear of the cable plug or socket. The adaptor includes a boot & cable clamp.
Available in this Range
• Stock No. 314-7067 is a 100 Series Stain Relief Adaptor
• Stock No. 314-7073 is a 200 Series Strain Relief Adaptor
• Stock No. 314-7023 is a 100 Series Socket Dust Cap
• Stock No. 314-7051 is a 200 Series Socket Dust Cap
• Stock No. 314-6935 is a 100 Series PVC Boot with a 5.08mm Outer Diameter
• Stock No. 314-6991 is a 200 Series Santoprene Boot with a 6.35mm Outer Diameter
• Stock No. 314-6979 is a 200 Series PVC Boot with a 3.17mm Outer Diameter
• Stock No. 314-7001 is a 200 Series PVC Boot with a 4.19mm Outer Diameter
• Stock No. 314-7073 is a 200 Series Strain Relief Adaptor
• Stock No. 314-7023 is a 100 Series Socket Dust Cap
• Stock No. 314-7051 is a 200 Series Socket Dust Cap
• Stock No. 314-6935 is a 100 Series PVC Boot with a 5.08mm Outer Diameter
• Stock No. 314-6991 is a 200 Series Santoprene Boot with a 6.35mm Outer Diameter
• Stock No. 314-6979 is a 200 Series PVC Boot with a 3.17mm Outer Diameter
• Stock No. 314-7001 is a 200 Series PVC Boot with a 4.19mm Outer Diameter
100 / 200 Series
Designed for industrial use where heat, dust, moisture and common oils and chemicals are prevalent, this range offers compact multipole connection where space is at a premium. Typically, these connectors are suitable for use on test equipment, industrial sensors, medical equipment, instrumentation and control systems.
Plugs and receptacle may be fitted with either crimp pins or sockets
Integral cable clamp
Bayonet locking
Wide range of accessories
Integral cable clamp
Bayonet locking
Wide range of accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | BNC Boot |
For Use With | IMC 200 Series |
- RS Stock No.:
- 314-7001
- Mfr. Part No.:
- 6810-207-2001-2165
- Manufacturer:
- Deutsch