- RS Stock No.:
- 323-2042
- Mfr. Part No.:
- 022825
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 323-2042
- Mfr. Part No.:
- 022825
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wera Hex key - series 300
Professional ball end screwdriver for hexagon socket screws that enables higher transfer of force with less effort.
Features and Benefits
Kraftform handle that fits perfectly in the hand and prevents injuries
Hard materials for rapid hand repositioning
Markings on handle for easier identification
Up to 20% higher torque transfer
Chrome plated with black point
323-1982 1.5 mm version has 60 mm shaft
323-1998, 323-2008, 323-2014 and 323-5524 2 mm, 2.5 mm, 3 mm and 4 mm versions have 100 mm shaft
323-5530 6 mm version has 125 mm shaft
323-2042 & 323-5546 8 mm and 10 mm versions have 150 mm shaft
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
Kraftform handle that fits perfectly in the hand and prevents injuries
Hard materials for rapid hand repositioning
Markings on handle for easier identification
Up to 20% higher torque transfer
Chrome plated with black point
323-1982 1.5 mm version has 60 mm shaft
323-1998, 323-2008, 323-2014 and 323-5524 2 mm, 2.5 mm, 3 mm and 4 mm versions have 100 mm shaft
323-5530 6 mm version has 125 mm shaft
323-2042 & 323-5546 8 mm and 10 mm versions have 150 mm shaft
Did you know?
A Hex Key is commonly referred to as an Allen Key, this is because Allen was the original manufacturer of the Hex key.
Also, a hex key can be reconditioned using an electrical grinder, or similar type of equipment. Through removing the worn out part, the hex key has the capability of functioning like its brand new again – Although this type of maintenance should be minimal if the hex key is cared for and kept in a good condition.
352 Ball end screwdriver for hexagon socket screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Hexagonal ballpoint screwdriver
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal blade and ballpoint for secure working even in difficult installation situations
The Wera Black Point tip offers an exact fit and optimum corrosion protection
352 Ball end screwdriver for hexagon socket screws, 8 x 150 mm
Wera Sets
- RS Stock No.:
- 323-2042
- Mfr. Part No.:
- 022825
- Manufacturer:
- Wera