Brad Splitter Box
- RS Stock No.:
- 341-8016
- Mfr. Part No.:
- 1201140039
- Manufacturer:
- Brad
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€108.77
(exc. VAT)
€133.79
(inc. VAT)
- RS Stock No.:
- 341-8016
- Mfr. Part No.:
- 1201140039
- Manufacturer:
- Brad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Select all | ||
|---|---|---|
Brand Brad | ||
Related links
- Molex Male 4 way M12 Straight Splitter Box
- Molex Male 4 way M12 Straight Splitter Box
- Brad Junction Box
- Schneider Electric Connection TeSyS D Series Motor Accessory for Use with Power Splitter Box
- Carroll & Meynell Splitter Box 110 V ac Secondary, 16 A O/P
- RS PRO Splitter Box 4 x 110 V Secondary, 16 A O/P
- Brad Sensor Actuator Cable, 3m
- Brad Cable assembly, 2m

