Molex Male 4 way M12, Straight to Female 4 way M12, Straight Splitter Box
- RS Stock No.:
- 475-947
- Distrelec Article No.:
- 304-55-906
- Mfr. Part No.:
- 1200680169
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-947
- Distrelec Article No.:
- 304-55-906
- Mfr. Part No.:
- 1200680169
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splitter Box | |
| Series | 120068 | |
| Jacket Colour | Grey | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| Standards/Approvals | EU RoHS, IEC 62474, Low-Halogen per IEC 61249-2-21, REACH SVHC, UL E152210 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splitter Box | ||
Series 120068 | ||
Jacket Colour Grey | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
Standards/Approvals EU RoHS, IEC 62474, Low-Halogen per IEC 61249-2-21, REACH SVHC, UL E152210 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- MX
The Molex Micro-change (M12) solid body splitter is designed for optimal versatility in industrial settings. Featuring a robust configuration that transitions from a single 4-pole male connector to two 4-pole female connectors, it adeptly meets various connectivity needs. The grey TPE overmold ensures durability and reliability, while the splitter's IP67 rating signifies exceptional protection against dust and immersion in water, making it a trusted component even in challenging environments. With its lightweight design, this product does not compromise on strength, ensuring a seamless integration into existing applications. Its efficient design not only simplifies connections but also enhances overall system performance.
Designed for seamless connectivity in diverse industrial applications
IP67 rating delivers excellent protection against environmental challenges
Robust TPE overmold ensures long-lasting performance under stress
Lightweight construction facilitates easy installation and handling
Versatile splitter configuration enhances flexibility in setup
Related links
- Molex Male 4 way M12 Straight Splitter Box
- Molex Male 4 way M12 Straight Sensor Actuator Y-splitter Cable, 600 mm
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 1 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 61 m
- Molex Male 4 way M12, Straight to Circular Connector
