Brad Cable assembly, 2m
- RS Stock No.:
- 751-8996
- Mfr. Part No.:
- 1200060273
- Manufacturer:
- Brad
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-8996
- Mfr. Part No.:
- 1200060273
- Manufacturer:
- Brad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad | |
| Select all | ||
|---|---|---|
Brand Brad | ||
- COO (Country of Origin):
- PL
Related links
- Brad from Molex Cable assembly, 2m
- Harting Cable assembly, 2m
- Belden Cable assembly, 2m
- Molex Female 4 way Brad to Male 4 way Receptacle Cable Assembly, 2 m
- Molex Female 3 way Brad to Male 3 way Receptacle Cable Assembly, 10 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 2 m
- Lutronic Male 6 way M8 to Industrial Automation Cable Assembly, 2 m
- Lutronic Female 8 way M8 to Industrial Automation Cable Assembly, 2 m
