Molex Male 4 way M12, Straight to Female 4 way M12 x 2, Straight Splitter Box
- RS Stock No.:
- 480-154
- Distrelec Article No.:
- 304-55-909
- Mfr. Part No.:
- 1200680229
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-154
- Distrelec Article No.:
- 304-55-909
- Mfr. Part No.:
- 1200680229
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Splitter Box | |
| Series | 120068 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M12 x 2, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS, IEC-62474, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Splitter Box | ||
Series 120068 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M12 x 2, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS, IEC-62474, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) solid body splitter is designed to facilitate seamless connectivity in demanding industrial environments. This innovative splitter features a robust grey PVC overmold, ensuring long-lasting performance and resilience. With the capAbility to connect one 4-pole male to two 4-pole female connectors, it optimally expands connectivity options. This product is particularly suited for applications requiring Durable and reliable connectors that maintain performance under a wide range of operating conditions. The IP67 rating affirms its Ability to withstand dust and moisture, making it Ideal for challenging environments. The components are carefully designed to ensure ease of installation and operation, while the high-quality materials contribute to the overall durAbility, making this splitter a wise choice for industrial applications.
Robust PVC overmold for enhanced durability
IP67 rated for protection against dust and water ingress
Facilitates easy connectivity and expands connection options
Designed for a wide operating temperature range
Compact and lightweight, saving space in installations
Non-corrosive coupling nut for improved longevity
LED indicators can enhance operational visibility
Meets industry standards for compliance and safety
Related links
- Molex Male 4 way M12 Straight Splitter Box
- Molex Male 4 way M12 Straight Sensor Actuator Y-splitter Cable, 600 mm
- Molex Male 4 way M12 x 2 Straight Sensor Actuator Cable, 3 m
- TE Connectivity Male 4 way Straight to Female 4 way M12 x 2 1.5 m
- Molex Female 4 way M12 Straight Cordset, 600 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 300 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Turck Male 4 way Straight to Female 5 way M12 x 2 Sensor Actuator Cable, 150 mm
