Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120
- RS Stock No.:
- 348-8009
- Distrelec Article No.:
- 303-99-296
- Mfr. Part No.:
- RSF66A25B125
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)*
€58.10
(exc. VAT)
€71.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €58.10 |
*price indicative
- RS Stock No.:
- 348-8009
- Distrelec Article No.:
- 303-99-296
- Mfr. Part No.:
- RSF66A25B125
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | NSF Approved, WRAS | |
| Series | RSF66 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals NSF Approved, WRAS | ||
Series RSF66 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- GB
Sensata Cynergy3 Dual Switch Point Vertical Float Switch, 1m Cable, Direct Load Switch Output - RSF66 Series - RSF66A25B125
Choose this dual switch point float from Sensata Cynergy3 for both high and low liquid level switching. The versatile device can be connected to an electromechanical relay to control the filling or emptying of tanks. It's made from polyphenylene sulphide (PPS), which is highly durable and compatible with a wide range of liquids. This float is frequently used together with a smart digital monitoring system such as a PLC (programmable logic controller).
Features & Benefits
• Vertical switch that can be mounted on the top or bottom of a tank for versatile installation
• Wide operating temperature range of -10°C to +85°C for use in demanding environments
• PVC (polyvinyl chloride) cable sheath for excellent resistance to abrasion and moisture
Is this float switch suitable for use in harsh liquids?
Polypropylene sulphide is suitable for use with liquids containing detergents, alkalis and inorganic and organic chemicals. It also withstands acidic conditions, such as those found in electroplating and metal cleaning. This makes it an excellent choice for use in tanks containing harsh substances.
Related links
- Sensata / Cynergy3
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
- Sensata / Cynergy3, RSF64EXS Series Extension Tube for Use with RSF64 Series Float Switches
- Sensata / Cynergy3, SPNO
- Sensata / Cynergy3 ISO 9001 Standard
- Sensata / Cynergy3 SH-3 Series Horizontal Float Switch
- Sensata / Cynergy3 for Use with Float Switches
- Sensata Cynergy3 RSF20 Series Direct Mounting Polyphenylene Sulfide Float Switch 500mm Cable, NC
