Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Plastic Float Switches, ISO 9001 Standard
- RS Stock No.:
- 492-9006
- Mfr. Part No.:
- EXT050M12PP
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 147 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.82 |
*price indicative
- RS Stock No.:
- 492-9006
- Mfr. Part No.:
- EXT050M12PP
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Accessory Type | Extension Tube | |
| Product Type | Extension Tube | |
| For Use With | Vertical Plastic Float Switches | |
| Series | EXT-ALL | |
| Hazardous Area Certification | No | |
| Diameter | 25mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Accessory Type Extension Tube | ||
Product Type Extension Tube | ||
For Use With Vertical Plastic Float Switches | ||
Series EXT-ALL | ||
Hazardous Area Certification No | ||
Diameter 25mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CN

Sensata Cynergy3 Extension Tube, 500mm Extension Length, M12 Thread - EXT050M12PP
Extend the length of your vertical float switches with this extension tube from Sensata Cynergy3. It has a length of 500mm to enhance the reach of a float switch in a large tank, helping to ensure accurate monitoring of liquid levels. The tube's polypropylene construction makes it resistant to chemicals and abrasion for use in heavy-duty applications. You can use this component with vertical float switches in applications such as industrial water wells, commercial appliances and vending machines.
Features & Benefits
• Nitrile rubber gasket is resistant to chemicals and wear for a secure, leakproof seal
• M12 thread connector for a simple and secure attachment to a float switch
What's the diameter of this extension tube?
This extension tube has a diameter of 16mm, so it requires only a small cut-out size in your tank wall and won't take up too much space.
How do I mount a vertical float switch?
Vertical float switches are designed for mounting on the top or bottom of a tank for flexible installation. They're a good choice for use in applications where access to the side of the tank is difficult.
Related links
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO9001CERTIFIED Standard
- Cynergy3, EXT-ALL Series Extension Tube Extension Tube 25 mm for Use with Vertical Plastic Switch
- Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Switch
- Parker ISO 9001 Standard
- Cynergy3, RSF64EXS Series Extension Tube for Use with RSF64 Series Float Switches
