Sensata Cynergy3 RSF20 Series Direct Mounting Polyphenylene Sulfide Float Switch, Float, 500mm Cable, NC
- RS Stock No.:
- 361-1805
- Mfr. Part No.:
- RSF26Y050TG
- Manufacturer:
- Sensata / Cynergy3
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.68
(exc. VAT)
€41.43
(inc. VAT)
- RS Stock No.:
- 361-1805
- Mfr. Part No.:
- RSF26Y050TG
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Device Type | Float | |
| Mounting Type | Direct Mounting | |
| Switch Output | NC | |
| Body Material | Polyphenylene Sulfide | |
| Cable Length | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +120°C | |
| Maximum Current | 600 mA | |
| Gasket Material | Silicone, Viton | |
| Series | RSF20 | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Device Type Float | ||
Mounting Type Direct Mounting | ||
Switch Output NC | ||
Body Material Polyphenylene Sulfide | ||
Cable Length 500mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +120°C | ||
Maximum Current 600 mA | ||
Gasket Material Silicone, Viton | ||
Series RSF20 | ||
- COO (Country of Origin):
- GB
Related links
- Cynergy3 RSF20 Series Direct Viton 1 m Cable 240 V ac ac Max, 120 V dc dc Max
- Sensata Cynergy3 RSF70 Series Vertical Polyvinylidene Fluoride Float Switch 1m Cable 300V ac Max, 300V
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 341mm Cable 200V ac Max, 120V dc Max
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 140mm Cable 200V ac Max, 120V dc Max
- Sensata Cynergy3 LLF40 Series Horizontal Internal Polyvinylidene Fluoride Float Switch 1m Cable 300V ac
- Sensata Cynergy3 LLF 70 Series Horizontal External Polyvinylidene Fluoride Float Switch SPNO 120V
- Sensata Cynergy3 LLF 70 Series Horizontal External Polypropylene Float Switch 1m Cable 300V ac Max, 300V
- Sensata / Cynergy3 Vertical 316L Stainless Steel Float Switch 341mm Cable 200V ac Max, 120V dc Max

