- RS Stock No.:
- 390-678
- Mfr. Part No.:
- 53001030+52003830
- Manufacturer:
- Lapp
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€6.04
(exc. VAT)
€7.43
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €6.04 | €1.208 |
5 - 9 | €5.77 | €1.154 |
10 + | €5.42 | €1.084 |
*price indicative |
- RS Stock No.:
- 390-678
- Mfr. Part No.:
- 53001030+52003830
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Nickel Plated Brass Reducers - PG
From Lapp, this Skindicht MR reducer allows cable glands to adapt to threaded holes that are too large for their connecting thread. Rather than boring new holes in panels, a reducer can be used to accommodate your cable gland size, potentially saving you time and money. This presents added versatility when terminating and sealing cable into electrical equipment, enclosures and conduit.
With a robust nickel plated brass construction, these reducers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 243-9090 is a PG21 to PG16 Cable Gland Reducer
• 243-9113 is a PG13.5 to PG11 Cable Gland Reducer
• 243-9129 is a PG29 to PG21 Cable Gland Reducer
• 243-9135 is a PG36 to PG29 Cable Gland Reducer
• 243-9141 is a PG42 to PG36 Cable Gland Reducer
• 390-678 is a PG16 to PG11 Cable Gland Reducer
• 390-662 is a PG16 to PG13.5 Cable Gland Reducer
• 390-640 is a PG11 to PG9 Cable Gland Reducer
With a robust nickel plated brass construction, these reducers are reliable and effective.
Features and Benefits
• Adapt Threaded Bore Hole to Cable Gland Thread
• Robust Construction
• Reliable
• Space Saving Design
Applications
The thread reducers can be used with cable glands in a variety of applications, such as;
• Machines
• Devices
• Housings
Additional Sizes
• 243-9090 is a PG21 to PG16 Cable Gland Reducer
• 243-9113 is a PG13.5 to PG11 Cable Gland Reducer
• 243-9129 is a PG29 to PG21 Cable Gland Reducer
• 243-9135 is a PG36 to PG29 Cable Gland Reducer
• 243-9141 is a PG42 to PG36 Cable Gland Reducer
• 390-678 is a PG16 to PG11 Cable Gland Reducer
• 390-662 is a PG16 to PG13.5 Cable Gland Reducer
• 390-640 is a PG11 to PG9 Cable Gland Reducer
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer |
Thread Size | PG16 → PG11 |
Material | NBR |
Colour | Black |