Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 392-062
- Mfr. Part No.:
- 53015060+53019060
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 pack of 10 units)*
€97.95
(exc. VAT)
€120.48
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €97.95 | €9.795 |
| 5 - 9 | €93.06 | €9.306 |
| 10 + | €88.15 | €8.815 |
*price indicative
- RS Stock No.:
- 392-062
- Mfr. Part No.:
- 53015060+53019060
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | CE | |
| Thread Size | PG29 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification UL | ||
Standards/Approvals CE | ||
Thread Size PG29 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, -20°C to +100°C Dynamic Operating Temperature Range, 5 Bar Operating Pressure - SKINTOP Series - 53015060+53019060
Get a grip on leads with this nifty cable gland from LAPP. It keeps connections supported in the face of pulling, bending and twisting, so your equipment runs smoothly. Tough polyamide composition means it resists environmental impacts like corrosion, heat and chemicals for extra durability. The easy screw-on design also lets you establish connections in a jiffy, while vibration protection prevents accidental disconnection to curb downtime.
Features & Benefits
• Strain relief takes the tension off cables for better durability and performance
• IP68 rating means it's dust-tight and waterproof
• Wide dynamic operating temperature range between -20°C and +100°C for use in demanding conditions
Applications
• Panels
• Junction boxes
• Machinery casings
• Marine applications
• Sustainable energy systems
Which wires can I use with this cable gland?
This cable gland accepts leads between 14 and 25mm so it's compatible with commonly used wire sizes.
