Harting Module, Han Modular Series , For Use With Heavy Duty Power Connectors

Unavailable
RS will no longer stock this product.
RS Stock No.:
398-3245
Mfr. Part No.:
09140012791
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Module

Gender

Male

Range

Han RJ45

Series

Han Modular

For Use With

Heavy Duty Power Connectors

Han® RJ45 Module


From Harting, this Han-Modular HV Single Module is a crimp connector that features two locking sleeves for an assured connection. This high voltage connection is compatible with Han-Modular Eco and Han-Yellock hoods and housings.

• Stock No. 398-3245 is a Han RJ45 male adaptor plate module with mounting brackets
• Stock No. 700-8137 is a RJ45 module for patch cable
• Stock No. 805-5360 is an M12 to RJ45 Cat 6A Adaptor
• Stock No. 805-5364 is an M12 to RJ45 Cat 6A Adaptor, Right Angled
• Stock No. 843-0074 is a male RJ45 module for patch cords
• Stock No. 843-0083 is a male RJ45 module for plugs
• Stock No. 125-1561 is an RJ45 Cat 6A plug module
• Stock No. 125-1562 is an RJ45 Cat 5 plug module with IDC termination
• Stock No. 125-1569 is an RJ45 Cat 6 plug module with IDC termination


Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Related links