Parallax Inc SX48AC, BASIC Stamp 2 Microcontroller, 20MHz, 16 kB EEPROM, 40-Pin PDIP
- RS Stock No.:
- 405-587
- Mfr. Part No.:
- BSP2P40-IC
- Manufacturer:
- Parallax Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 405-587
- Mfr. Part No.:
- BSP2P40-IC
- Manufacturer:
- Parallax Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Family Name | BASIC Stamp 2 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | SX48AC | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 38 kB, 128 kB | |
| Number of SPI Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 5 → 12 V | |
| Number of UART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Program Memory Type | EEPROM | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +70 °C | |
| Height | 3.81mm | |
| Dimensions | 55.9 x 16 x 3.81mm | |
| Width | 16mm | |
| Length | 55.9mm | |
| Number of LIN Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Family Name BASIC Stamp 2 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core SX48AC | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 38 kB, 128 kB | ||
Number of SPI Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 5 → 12 V | ||
Number of UART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature 0 °C | ||
Program Memory Type EEPROM | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +70 °C | ||
Height 3.81mm | ||
Dimensions 55.9 x 16 x 3.81mm | ||
Width 16mm | ||
Length 55.9mm | ||
Number of LIN Channels 0 | ||
- COO (Country of Origin):
- US
BASIC Stamp Microcontroller modules
A range of BASIC Stamp microcontroller modules that can be programmed in a high-level language, PBASIC.
A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.
Related links
- Parallax Inc BS2-IC BASIC Stamp 2 20 MHz 24-Pin PDIP
- Microchip ATmega Microcontroller 16 kB Flash, 40-Pin PDIP
- Microchip PIC16C Microcontroller 4 kB EEPROM, 40-Pin PDIP
- Parallax Inc Flexiforce Thin Film Force Sensor for Flexiforce Demo Kit BASIC Stamp 2 Module
- NXP HCS08 Microcontroller 16 kB Flash, 32-Pin LQFP
- Microchip ATmega Microcontroller 16 kB Flash, 32-Pin TQFP
- Microchip ATmega Microcontroller 16 kB Flash, 44-Pin TQFP
- Microchip ATmega Microcontroller 32 kB Flash, 40-Pin PDIP
