NXP, 8bit S08, HCS08 Microcontroller, 20MHz, 16 kB Flash, 32-Pin LQFP
- RS Stock No.:
- 169-7138
- Mfr. Part No.:
- MC9S08PA16VLC
- Manufacturer:
- NXP
- RS Stock No.:
- 169-7138
- Mfr. Part No.:
- MC9S08PA16VLC
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | HCS08 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 7mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| ADCs | 1 (12 x 12 bit) | |
| Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 1 | |
| Number of LIN Channels | 1 | |
| Height | 1.4mm | |
| Width | 7mm | |
| Dimensions | 7 x 7 x 1.4mm | |
| Pulse Width Modulation | 1 (2 x 16 bit), 1 (6 x 16 bit) | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name HCS08 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Length 7mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
ADCs 1 (12 x 12 bit) | ||
Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 1 | ||
Number of LIN Channels 1 | ||
Height 1.4mm | ||
Width 7mm | ||
Dimensions 7 x 7 x 1.4mm | ||
Pulse Width Modulation 1 (2 x 16 bit), 1 (6 x 16 bit) | ||
Number of PCI Channels 0 | ||
Note
Related links
- NXP HCS08 Microcontroller 60 kB Flash, 44-Pin QFP
- NXP S08 Microcontroller 16 kB Flash, 48-Pin LQFP
- Renesas Electronics R8C Microcontroller 32 kB Flash, 32-Pin LQFP
- Microchip ATmega Microcontroller 16 kB Flash, 40-Pin PDIP
- STMicroelectronics STM8L152K4T6 STM8L Microcontroller 1kB 32-Pin LQFP
- NXP MC9S08AW60CFGE HCS08 Microcontroller 63.28kB FLASH, 44-Pin LQFP
- STMicroelectronics STM8S105K6T6C STM8S Microcontroller 1.024kB 32-Pin LQFP
- STMicroelectronics STM8S Microcontroller 1.024kB 32-Pin LQFP
