Roline USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black, 800 mm
- RS Stock No.:
- 411-176
- Distrelec Article No.:
- 302-38-528
- Mfr. Part No.:
- 11.02.8808-50
- Manufacturer:
- Roline
Subtotal (1 unit)*
€3.87
(exc. VAT)
€4.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.87 |
*price indicative
- RS Stock No.:
- 411-176
- Distrelec Article No.:
- 302-38-528
- Mfr. Part No.:
- 11.02.8808-50
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
ROLINE USB 2.0 Cable A-B
The high speed USB 2.0 cables from Roline are type A male to type B male. The high quality and standard USB cables have a transfer rate of up to 480 Mbit/s and have improved screened cable shielding. The USB cable is designed for external connections of devices with USB type B connector such as printers. The Type A male USB connector can then be connected to your PC or any other standard USB type 2.0 ports.
Features and Benefits
• USB type A male to USB type B male
• Colour - Black
• Improved shielding
• USB 2.0 standard – transfer rate up to 480Mbits/s
Typical Applications:-
USB 2.0 type A male to USB type B male cables are typical components used to provide connection from computers to peripherals such as:-
• Connection of devices with USB connectors
• Printers
• Digital cameras
• Mobile phones
• Portable media players
• PDAs
These USB cables are available in multiple lengths:-
411-176 – 0.8m
815-8450 – 1.8m
815-8453 – 3m
144-8618 – 4.5m
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Related links
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 3.0 USB B 800 mm
- Roline USB Cable USB 2.0 USB Type A 800 mm
- L-Com USB Cable USB 2.0 USB B Black, 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 2.0 USB Type A 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
