Roline USB Cable, Male USB Type A to Male, USB 3.0 USB B, Black, 800 mm
- RS Stock No.:
- 121-3256
- Mfr. Part No.:
- 11.02.8900-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€13.04
(exc. VAT)
€16.04
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.04 |
*price indicative
- RS Stock No.:
- 121-3256
- Mfr. Part No.:
- 11.02.8900-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 800mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | UL2725 | |
| Series | ROLINE GOLD | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 800mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals UL2725 | ||
Series ROLINE GOLD | ||
- COO (Country of Origin):
- CN
Roline USB 3.0 Cable with PVC & Nylon Jacket
A male A to male B USB 3.0 SuperSpeed cable with gold-plated shells and improved shielding.
Related links
- Roline USB Cable USB 3.0 USB B 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B 800 mm
- Roline USB Cable USB 3.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 2.0 USB B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B 800 mm
- Roline USB Cable USB 2.0 Micro USB Type B Black, 800 mm
- Roline USB Cable USB 3.0 USB B 3 m
- Roline USB Cable USB 3.0 USB B 1.8 m
