3M Adhesive Cable Marker, 6 → 35mm Cable, 89817
- RS Stock No.:
- 418-151
- Mfr. Part No.:
- 89817
- Manufacturer:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 418-151
- Mfr. Part No.:
- 89817
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Affixing Method | Adhesive | |
| Minimum Cable Diameter | 6mm | |
| Cable Diameter Range | 6 → 35mm | |
| Maximum Cable Diameter | 35mm | |
| Length | 127mm | |
| Width | 25 mm | |
| Quantity | 70 | |
| Material | Vinyl | |
| Maximum Operating Temperature | +80°C | |
| Resistant To | Dirt, Oils | |
| Operating Temperature Range | Maximum of +80 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Affixing Method Adhesive | ||
Minimum Cable Diameter 6mm | ||
Cable Diameter Range 6 → 35mm | ||
Maximum Cable Diameter 35mm | ||
Length 127mm | ||
Width 25 mm | ||
Quantity 70 | ||
Material Vinyl | ||
Maximum Operating Temperature +80°C | ||
Resistant To Dirt, Oils | ||
Operating Temperature Range Maximum of +80 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M ScotchcodeTM Tape Dispenser & Accessories
The Scotchcode tape dispenser allows you to dispense a variety of customizable marking tapes at will. Versatile and easy to use, it is ideal for when many types of cable and wiring need to be marked and identified.
Features and Benefits
• Marker label dispenser for marking cables and wires.
• Pre-filled and supplied with a permanent felt-tip pen.
• The labels feature a flat writing surface.
• Clear vinyl tape on paper backing 0.129 mm or 0.009 mm thick with a powerful acrylic adhesive.
• Label refills available separately.
• Pre-filled and supplied with a permanent felt-tip pen.
• The labels feature a flat writing surface.
• Clear vinyl tape on paper backing 0.129 mm or 0.009 mm thick with a powerful acrylic adhesive.
• Label refills available separately.
Applications
This versatile cable device allows you a customized approach to marking and identifying cables. As such, it is suitable for a variety of applications, from commerical to domestic. From industrial computing installations to electrical wiring around the home, this Scotchcode tape dispenser is ideal.
Available in this range:
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Adhesive Cable Marker Refill 2.3 → 7.8mm Cable
- 3M Adhesive Cable Marker Pre-printed "8", 898080
- Partex Marking Systems PA Adhesive Cable Marker, MD02/PA YELLOW 25 (6) UL 94 V-0
- 3M ScotchCode™ Adhesive Cable Marker, Pre-printed "0 → 9"
- 3M ScotchCode™ Adhesive Cable Marker Kit Pre-printed "0 → 9", STD-0-9
- Phoenix Contact UC-WMT Adhesive Cable Marker Pre-printed "0", 0821111
- Phoenix Contact UC-WMTBA Adhesive Cable Marker Pre-printed "0", 0820604 Flammability rating according to UL
- Phoenix Contact UC-WMT Adhesive Cable Marker Pre-printed "0", 0824079
