Panasonic M91 Reversible Induction AC Motor, 60 W, 1 Phase, 4 Pole, 230 V
- RS Stock No.:
- 424-156
- Mfr. Part No.:
- M91Z60GK4GGA
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€316.69
(exc. VAT)
€389.53
(inc. VAT)
- RS Stock No.:
- 424-156
- Mfr. Part No.:
- M91Z60GK4GGA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Power Rating | 60 W | |
| AC Motor Type | Induction | |
| Supply Voltage | 230 V | |
| Phase | 1 | |
| Output Speed | 1300 rpm @ 230 V | |
| Number of Poles | 4 | |
| Width | 90mm | |
| Maximum Output Torque | 0.45 Nm | |
| Current Rating | 610 mA | |
| Length | 120mm | |
| Rotation | Reversible | |
| Bearing Type | Ball | |
| Depth | 90mm | |
| Series | M91 | |
| Dimensions | 120 x 90 x 90 mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Power Rating 60 W | ||
AC Motor Type Induction | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Output Speed 1300 rpm @ 230 V | ||
Number of Poles 4 | ||
Width 90mm | ||
Maximum Output Torque 0.45 Nm | ||
Current Rating 610 mA | ||
Length 120mm | ||
Rotation Reversible | ||
Bearing Type Ball | ||
Depth 90mm | ||
Series M91 | ||
Dimensions 120 x 90 x 90 mm | ||
Related links
- Panasonic M91 Reversible Induction AC Motor 1 Phase 230 V
- Panasonic M91 Reversible Induction AC Motor 1 Phase 230 V
- Panasonic M9M Reversible Induction AC Motor 3 Phase 230 V
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac, Flange Mount Mounting
- Oriental Motor 5IK40GN Clockwise Induction AC Motor 3 Phase 200 / 220 / 230 V, Chassis Mount Mounting
- Parvalux SD13 Reversible Induction AC Motor 1 Phase 220 V, Flange Mount Mounting
- Oriental Motor 4IK25GN Clockwise Parallel Shaft AC Motor 3 Phase 200V 230 V, Chassis Mount
- Parvalux Induction AC Geared Motor Reversible 5 rpm

