Panasonic M91 Reversible Induction AC Motor, 60 W, 1 Phase, 4 Pole, 230 V
- RS Stock No.:
- 424-162
- Mfr. Part No.:
- M91Z60G4GGA
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€252.82
(exc. VAT)
€310.97
(inc. VAT)
- RS Stock No.:
- 424-162
- Mfr. Part No.:
- M91Z60G4GGA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Power Rating | 60 W | |
| AC Motor Type | Induction | |
| Supply Voltage | 230 V | |
| Phase | 1 | |
| Output Speed | 1300 rpm @ 230 V | |
| Number of Poles | 4 | |
| Width | 90mm | |
| Length | 120mm | |
| Current Rating | 610 mA | |
| Maximum Output Torque | 0.45 Nm | |
| Rotation | Reversible | |
| Dimensions | 120 x 90 x 90 mm | |
| Series | M91 | |
| Bearing Type | Ball | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Power Rating 60 W | ||
AC Motor Type Induction | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Output Speed 1300 rpm @ 230 V | ||
Number of Poles 4 | ||
Width 90mm | ||
Length 120mm | ||
Current Rating 610 mA | ||
Maximum Output Torque 0.45 Nm | ||
Rotation Reversible | ||
Dimensions 120 x 90 x 90 mm | ||
Series M91 | ||
Bearing Type Ball | ||
Depth 90mm | ||
- COO (Country of Origin):
- JP
60W 90x90mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 60W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 60W Motors can only be used with Panasonic 3 Series 60W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Related links
- Panasonic M91 Reversible Induction AC Motor 1 Phase 230 V
- Panasonic M91 Reversible Induction AC Motor 1 Phase 230 V
- Panasonic M91 Reversible Spur AC Motor 1 Phase 230 V, Panel Mounting
- Panasonic M9M Reversible Induction AC Motor 3 Phase 230 V
- Parvalux SD13 Reversible Induction AC Motor 1 Phase 220 V, Flange Mount Mounting
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac, Flange Mount Mounting
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac, Flange Mount Mounting
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac, Flange Mount Mounting

