JAE IL-WX Series Straight Surface Mount PCB Header, 36 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 436-951
- Mfr. Part No.:
- IL-WX-36PB-VF-BE
- Manufacturer:
- JAE
Discontinued
- RS Stock No.:
- 436-951
- Mfr. Part No.:
- IL-WX-36PB-VF-BE
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | IL-WX | |
| Pitch | 0.8mm | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current Rating | 500.0mA | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series IL-WX | ||
Pitch 0.8mm | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current Rating 500.0mA | ||
IL-WX Series Straight Plugs
For JAE IL-WX Board to Board Series Socket receptacles (straight) see stock number 436-957 typical.
Approvals
UL94V-0
0.8mm Board to Board IL-WX Series - JAE
This series of JAE IL-WX Board to Board Connectors are designed with extremely small spacing with a double row contact arrangement. The JAE IL-WX Board to Board Connectors feature SMT contact configuration for automatic mounting. Applications for JAE IL-WX Board to Board Connectors include video cameras and portable appliances where size reduction is important.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.
JAE IL-WX Board to Board Connectors are low profile with connection between parallel boards spaced at 4.5 mm.
JAE IL-WX Board to Board Connectors are combinations of socket receptacle (straight) and pin header (straight/90°) to enable vertical and parallel connections.
The boss on both sides of the bottom of the JAE IL-WX Board to Board Connector ensures correct positioning on the board.
Related links
- JAE IL-WX Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Right Angle Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-WX Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- JAE IL-WX Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FX6 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- Panasonic B02 Series Straight Surface Mount PCB Header 0.8mm Pitch Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
