- RS Stock No.:
- 446-838
- Mfr. Part No.:
- 22.2380-21 22.1203
- Manufacturer:
- Staubli
- RS Stock No.:
- 446-838
- Mfr. Part No.:
- 22.2380-21 22.1203
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi Contact Male Banana Plug
The Multi Contact black, male banana plug is a 4 mm connector and is used for joining wires to electronic equipment. It has spring-loaded Multilam for self-assembly of test leads and a rigid insulating sleeve. The male plug incorporates enhanced cable retention system and has a voltage rating of 1kV and current rating of 32A.
Features and Benefits
Solder termination
Lantern style spring contacts
Non-retractable shrouds
Designed for 2.5mm² cable
Up to 5000 insertions/withdrawals
Shrouded centre contacts
Maximum cable diameter is 4.1 mm
Gold plated brass or copper alloy contact material
Length is 56.3 mm
Insulation material polyamide
Lantern style spring contacts
Non-retractable shrouds
Designed for 2.5mm² cable
Up to 5000 insertions/withdrawals
Shrouded centre contacts
Maximum cable diameter is 4.1 mm
Gold plated brass or copper alloy contact material
Length is 56.3 mm
Insulation material polyamide
Applications
These 4 mm connectors are popular as they can be connected and disconnected quickly and provide a high-quality connection in many applications such as:
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC1010
BS EN 61340-5-1:2007
IEC1010
What is MULTILAM technology?
MULTILAM is a high-power contact solution used in a socket or plug, which is continuously being developed further. Inserted between two surfaces the MULTILAM is a band which forms a contact cage. Ideal for connectors which require linear or rotary movements due to its ability to excel in performance from signal currents up to extremely high currents. MULTILAM bands significantly reduce the overall contact resistance due to the numerous contact points provided, this is because the design creates many louvres (slats). Stäubli describe these bands as torsion or leaf spring contact elements.
MULTILAM is a high-power contact solution used in a socket or plug, which is continuously being developed further. Inserted between two surfaces the MULTILAM is a band which forms a contact cage. Ideal for connectors which require linear or rotary movements due to its ability to excel in performance from signal currents up to extremely high currents. MULTILAM bands significantly reduce the overall contact resistance due to the numerous contact points provided, this is because the design creates many louvres (slats). Stäubli describe these bands as torsion or leaf spring contact elements.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 32A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 56.3mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | Polyamide |
- RS Stock No.:
- 446-838
- Mfr. Part No.:
- 22.2380-21 22.1203
- Manufacturer:
- Staubli