Facom Click Torque Wrench, 40 To 200 Nm, 1/2 in Drive, Square Drive, 515mm Overall

Subtotal (1 unit)*

€586.11

(exc. VAT)

€720.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€586.11

*price indicative

Calibration Options:

Each

€659.11

(exc. VAT)

€810.71

(inc. VAT)

RS Stock No.:
472-2568
Mfr. Part No.:
S.306A200PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

Window Clicker

Product Type

Click Torque Wrench

Torque Range

40 To 200 Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

515mm

Accuracy

±4 %

Scale Graduations

1Nm

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 6789

Insert Size

14 x 18 mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Window Clicker Torque Wrenches with removable ratchet


Torque wrenches are tools used to prevent over tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

A click torque wrench gives a clicking sound when the correct torque setting has been reached. It features a spring-loaded lever which is adjusted by twisting the handle to the right setting. When the required torque level is achieved, the lever breaks which creates a clicking noise. Most click types are ratcheting and may be used for tightening or loosening.

This range includes the following click torque wrenches from Facom with various torque ranges (Nm):

471-0076 (R.306A25) - Window Clicker Torque Wrench, 5 to 25Nm, 9 x 12mm

471-0098 (S.306A100PB) - Window Clicker Torque Wrench, 20 to 100Nm, 9 x 12mm

472-2568 (S.306A200PB) - Window Clicker Torque Wrench, 40 to 200Nm, 14 x 18mm

769-1798 (R.301A) - 1/4 in Hex Drive Mechanical Torque Wrench, 1 to 5Nm, 9 x 12mm

Features and Benefits:


Dynamometric keys with automatic activation and reset

Fast and accurate vernier gauge – easy to read

ISO 6789 standard premium performance

Positive safety lock: no risk of accidental release

Sensitive and audible activation: can even be used in noisy environments and when there is no visibility

Intensive use: lightweight, compact and durable

Precision adjusted to ± 2%

Can be used with removable fork and eyelet end fittings or with ratchets

Set supplied in a plastic box

Typical Applications:


Click Torque Wrenches are a type of wrenches/drive designed to apply a specific torque to a fastener. Torque wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Speciality Torque wrenches are commonly used by professionals such as car mechanics, engineers, builders and serious DIY enthusiasts.

FAQ:

Is this wrench extendable or is it fixed length?

This wrench has a fixed length

471-0076 - 271mm

471-0098 - 437mm

472-2568 - 515mm

769-1798 - 185mm

What is the torque range of this wrench?

471-0076 - 5 to 25Nm

471-0098 - 20 to 100Nm

472-2568 - 40 to 200Nm

769-1798 - 1 to 5Nm

Related links