Facom Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Square Drive, 515mm Overall
- RS Stock No.:
- 235-6897
- Mfr. Part No.:
- S.306A200
- Manufacturer:
- Facom
Subtotal (1 unit)*
€587.35
(exc. VAT)
€722.44
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €587.35 |
*price indicative
- RS Stock No.:
- 235-6897
- Mfr. Part No.:
- S.306A200
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 515mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 1Nm | |
| Material | Plastic | |
| Standards/Approvals | ISO, EN | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 515mm | ||
Accuracy ±4 % | ||
Scale Graduations 1Nm | ||
Material Plastic | ||
Standards/Approvals ISO, EN | ||
Insert Size 14 x 18 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom 306A series click wrenches with removable ratchet is a one way wrenches usable for unscrewing by reversing the bits and is supplied with ISO 6789 calibration certificate.
Reliability of mechanism 50000 cycles
Factory accuracy ± 2 %
Related links
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench Square Drive, 515mm Overall
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Facom Click Torque Wrench Square Drive RSCAL
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom S.307-200D Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 466mm Overall
