Facom Click Torque Wrench, 200 Nm, 1/2 in Drive, Square Drive, 515mm Overall
- RS Stock No.:
- 220-9389
- Mfr. Part No.:
- S.306-200D
- Manufacturer:
- Facom
Subtotal (1 unit)*
€399.20
(exc. VAT)
€491.02
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €399.20 |
*price indicative
- RS Stock No.:
- 220-9389
- Mfr. Part No.:
- S.306-200D
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Click Torque Wrench | |
| Sub Type | Click | |
| Torque Range | 200 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Overall Length | 515mm | |
| Accuracy | ±2 % | |
| Scale Graduations | 1Nm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | EN, ISO | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Click Torque Wrench | ||
Sub Type Click | ||
Torque Range 200 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Overall Length 515mm | ||
Accuracy ±2 % | ||
Scale Graduations 1Nm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals EN, ISO | ||
Insert Size 14 x 18 mm | ||
- COO (Country of Origin):
- IT
The Facom click wrench which can be used without accessories. The one way wrench is usable for unscrewing by reversing the bits.
Supplied in plastic box
Related links
- Facom Click Torque Wrench Square Drive, 515mm Overall
- Facom Click Torque Wrench Square Drive RSCAL
- Facom Click Torque Wrench 12.7 mm Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall
- Facom Click Torque Wrench 1/2 in Drive 515mm Overall, RSCAL
- Facom Click Torque Wrench 1/2 in Drive 464mm Overall
- Facom Click Torque Wrench 20 x 7 mm Drive 510mm Overall
- Facom S.307-200D Torque Wrench 1/2 in Drive 515mm Overall
