Bulgin 400 Dust Cap IP68 Rated, Polyamide, Polyurethane, Gold Plated, Nitrile, Copper Alloy

Bulk discount available

Subtotal (1 unit)*

€4.97

(exc. VAT)

€6.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,826 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.97
10 - 49€4.54
50 - 99€4.33
100 +€3.98

*price indicative

RS Stock No.:
494-4437
Distrelec Article No.:
300-92-076
Mfr. Part No.:
PX0484
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Dust Cap

Military Standard

No

Series

400

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Polyamide, Polyurethane, Gold Plated, Nitrile, Copper Alloy

Cord Included

Yes

Colour

Blue

For Use With

PX0411, PX0401, PX0413, PX0480, PX0410, PX0400, PX0402, PX0481, PX0480/1, PX0484, PX0412

Standards/Approvals

VDE, DIN 40050/Part 9 IP6k9k, EN 50021:1999, BS84 Med Fit, CSA, UL94V-0, RoHS, UL94V-HB, UL, EN60529:1992+A2:2013, EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1

Bulgin Buccaneer 400 Series Dust Cap PX0484


From Bulgin these sealing caps can be used with the 400 Series power and data connectors and are ideal for all industrial use.

These are 4 pairs of blue plastic cable glands and collets to suit cables from 5 to 7mm diameter.

Features and Benefits


• Can be used with Buccaneer 400 Series

• IP Rating – IP68

• Blue, plastic housing

Bulgin Micro Buccaneer 400 Series Accessories


A range of gland packs and sealing caps for use with the Micro Bucaneer 400 connector range including cable glands and circular connector dust caps.

Micro Buccaneer 400


The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.

Water and dustproof to IP68, EN60529

2.5mm contact engagement for electrical integrity

Gold plated crimp and solder contacts ordered separately (except PCB mounting)

Scoop proof contacts

Sealing caps to maintain IP68 when connector not in use

Related links