Keysight Technologies Multimeter Soft Case for Use with U1240, U1230, U1250 and U1270 Series
- RS Stock No.:
- 501-314
- Distrelec Article No.:
- 176-52-625
- Mfr. Part No.:
- U1174A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€44.00
(exc. VAT)
€54.12
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.00 |
*price indicative
- RS Stock No.:
- 501-314
- Distrelec Article No.:
- 176-52-625
- Mfr. Part No.:
- U1174A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter Soft Case | |
| Accessory Type | Zipped Soft Digital Multimeter Case | |
| For Use With | U1240, U1230, U1250 and U1270 Series | |
| Height | 127mm | |
| Length | 229mm | |
| Width | 76mm | |
| Standards/Approvals | EN 61010-1 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter Soft Case | ||
Accessory Type Zipped Soft Digital Multimeter Case | ||
For Use With U1240, U1230, U1250 and U1270 Series | ||
Height 127mm | ||
Length 229mm | ||
Width 76mm | ||
Standards/Approvals EN 61010-1 | ||
RoHS Status: Exempt
Keysight Technologies Multimeter Soft Case, For Use With U1230/40/50/70 Series, 229mm Length - U1174A
Safely store and carry your digital multimeter with this soft case from Keysight Technologies. It's designed for use with multimeters from the U1230, U1240, U1250 and U1270 series, making it a versatile choice. This case has compact dimensions of 229 (length) x 76 (width) x 127mm (height), so it offers enough space to comfortably store your multimeter and accessories while still being easy to carry. The soft, padded design helps protect your devices against impact, making it suitable for use in harsh industrial environments.
Features & Benefits
• Zipper closure for secure storage
• Integrated handle makes it easy to carry
• Internal strap holds multimeter in place during storage to prevent jostling
• Segmented design for storing accessories like screwdrivers and probes
Applications
• Mechanical workshops
• Power transmission and distribution stations
• Consumer electronics
Is this multimeter case waterproof?
No, this unit isn't waterproof, so you should keep it away from sources of moisture to reduce the risk of damage to your multimeter.
How do I maintain this multimeter case?
To keep this case in good condition, you should clean it regularly to remove dust and dirt from its surface.
Related links
- Keysight Technologies Multimeter Soft Case for Use with 53181A Series 33120A Series
- Keysight Technologies LED Probe Clip Light for Use with U1270 Series
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter, 34461A Digital Multimeter
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter
- Keysight Technologies Multimeter PC Cable for Use with U1200 and U1450A/60A Series
- Keysight Technologies Multimeter Software for Use with Truevolt Series Multimeters
- Keysight Technologies Test Lead for Use with Multimeter
- Keysight Technologies BenchVue Multimeter Software for Use with 34450A
