BM Polyco Beige Leather General Purpose Work Gloves, Size 10
- RS Stock No.:
- 508-1391
- Mfr. Part No.:
- DR100/10
- Manufacturer:
- BM Polyco
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€14.20
(exc. VAT)
€17.47
(inc. VAT)
- RS Stock No.:
- 508-1391
- Mfr. Part No.:
- DR100/10
- Manufacturer:
- BM Polyco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BM Polyco | |
| Glove Size | 10 | |
| Primary Glove Application | General Purpose | |
| Glove Material | Leather | |
| Main Colour of Glove | Beige | |
| Glove Coating | No Coating | |
| Number of Gloves | 2 | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 2 | |
| EN388 Puncture | 2 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| EN407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand BM Polyco | ||
Glove Size 10 | ||
Primary Glove Application General Purpose | ||
Glove Material Leather | ||
Main Colour of Glove Beige | ||
Glove Coating No Coating | ||
Number of Gloves 2 | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 2 | ||
EN388 Puncture 2 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
EN407 Thermal No | ||
RoHS Status: Not Applicable
Standards
EN388:2003, EN420:2003
Related links
- BM Polyco Brown Cotton General Purpose Work Gloves Nitrile Coating
- BM Polyco Blue Nitrile Coated Cotton Abrasion Resistant Latex Free Tear Resistant
- BM Polyco Brown Cotton General Purpose Work Gloves Nitrile Coating
- BM Polyco Grip It Blue Nylon General Purpose Work Gloves Nitrile Coating
- Polyco Healthline Daytona Yellow Leather Reusable Gloves Nitrile Foam Coating
- Polyco Healthline Polyflex Grey Polyurethane General Purpose Work Gloves Polyurethane Coating
- Polyco Healthline Matrix Black Polyurethane General Purpose Work Gloves Polyurethane Coating
- GUYARD 1549 EPA DKP Beige Leather Glove, Size 10

